TPSM63603RDHR
vs
LTC3115IDHD-1#WTRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ANALOG DEVICES INC
Package Description
B0QFN -32
DFN-16
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Analog Devices
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
40 V
Input Voltage-Min
3 V
2.7 V
Input Voltage-Nom
24 V
24 V
JESD-30 Code
R-PBCC-N30
R-PDSO-N16
JESD-609 Code
e4
e3
Length
6 mm
5 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
30
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3 A
3.7 A
Output Voltage-Max
16 V
Output Voltage-Min
1 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
BCC
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.9 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
2200 kHz
2000 kHz
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4 mm
4 mm
Base Number Matches
1
1
Pin Count
16
Manufacturer Package Code
05-08-1707
ECCN Code
EAR99
HTS Code
8542.39.00.01
Package Equivalence Code
SOLCC16,.16,20
Screening Level
AEC-Q100
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Pitch
0.5 mm
Compare TPSM63603RDHR with alternatives
Compare LTC3115IDHD-1#WTRPBF with alternatives