TPSF477M002A0200 vs TPSF477M2R0200 feature comparison

TPSF477M002A0200 Kyocera AVX Components

Buy Now Datasheet

TPSF477M2R0200 Kyocera AVX Components

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AVX CORP AVX CORP
Package Description , 2312 , 2312
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance 470 µF 470 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 200 mΩ
Height 2 mm 2 mm
JESD-609 Code e4 e3
Leakage Current 0.0118 mA 0.0118 mA
Length 6 mm 6 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, PLASTIC, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 2.5 V 2.5 V
Ripple Current 283 mA 636 mA
Size Code 2312 2312
Surface Mount YES YES
Tan Delta 0.12 0.12
Terminal Finish Gold (Au) Matte Tin (Sn)
Terminal Shape J BEND J BEND
Width 3.2 mm 3.2 mm
Base Number Matches 1 1
Reference Standard AEC-Q200

Compare TPSF477M002A0200 with alternatives

Compare TPSF477M2R0200 with alternatives