TPSF477M002A0200
vs
TCMOB477FT
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
AVX CORP
CAL-CHIP ELECTRONICS INC
Package Description
, 2312
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
470 µF
470 µF
Capacitor Type
TANTALUM CAPACITOR
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
TANTALUM (DRY/SOLID)
ESR
200 mΩ
300 mΩ
Height
2 mm
2 mm
JESD-609 Code
e4
e3
Leakage Current
0.0118 mA
0.0118 mA
Length
6 mm
6 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Packing Method
TR, PLASTIC, 7 INCH
TR, Embossed Plastic, 7 Inch
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
2.5 V
2.5 V
Ripple Current
283 mA
231 mA
Size Code
2312
2312
Surface Mount
YES
YES
Tan Delta
0.12
0.12
Terminal Finish
Gold (Au)
MATTE TIN
Terminal Shape
J BEND
WRAPAROUND
Width
3.2 mm
3.2 mm
Base Number Matches
1
1
Compare TPSF477M002A0200 with alternatives
Compare TCMOB477FT with alternatives