TPS92561DGN vs LT3922EUFD-1#PBF feature comparison

TPS92561DGN Texas Instruments

Buy Now Datasheet

LT3922EUFD-1#PBF Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Package Description MSOP-8 QFN-28
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-G8 R-PQCC-N28
JESD-609 Code e4
Length 3 mm 5 mm
Moisture Sensitivity Level 2
Multiplexed Display Capability NO NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 2 2
Number of Terminals 8 28
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HVQCCN
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Seated Height-Max 1.1 mm 0.8 mm
Supply Voltage-Max 42 V 36 V
Supply Voltage-Min 6.5 V 2.8 V
Supply Voltage-Nom 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 4 mm
Base Number Matches 1 1
Pin Count 28
Manufacturer Package Code 05-08-1712
Date Of Intro 2018-07-09
Output Characteristics CONSTANT-CURRENT
Package Equivalence Code LCC28,.16X.2,20
Technology BIPOLAR
fmax-Min 0.00828 MHz

Compare TPS92561DGN with alternatives

Compare LT3922EUFD-1#PBF with alternatives