TPS92515HVDGQR
vs
MAX20078ATE/VY+
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Package Description |
HTSSOP,
|
TQFN-16
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2016-05-05
|
2017-06-08
|
Samacsys Manufacturer |
Texas Instruments
|
|
Interface IC Type |
LED DISPLAY DRIVER
|
LED DISPLAY DRIVER
|
JESD-30 Code |
S-PDSO-G10
|
S-XQCC-N16
|
JESD-609 Code |
e4
|
e3
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
2
|
1
|
Multiplexed Display Capability |
NO
|
NO
|
Number of Channels |
1
|
|
Number of Functions |
1
|
1
|
Number of Segments |
1
|
2
|
Number of Terminals |
10
|
16
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
HTSSOP
|
HVQCCN
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1.1 mm
|
0.8 mm
|
Supply Voltage-Max |
65 V
|
65 V
|
Supply Voltage-Min |
5.5 V
|
4.5 V
|
Supply Voltage-Nom |
40 V
|
14 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
AUTOMOTIVE
|
|
Terminal Finish |
NICKEL PALLADIUM GOLD SILVER
|
MATTE TIN
|
Terminal Form |
GULL WING
|
NO LEAD
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.31.00.01
|
Output Characteristics |
|
OPEN-DRAIN
|
Package Equivalence Code |
|
LCC16,.12SQ,20
|
Screening Level |
|
AEC-Q100
|
Technology |
|
CMOS
|
|
|
|
Compare TPS92515HVDGQR with alternatives