TPS92010D vs TPS92314DR feature comparison

TPS92010D Texas Instruments

Buy Now Datasheet

TPS92314DR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description SOIC-8
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO
Number of Functions 1
Number of Segments 5
Number of Terminals 8
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 7 mA
Supply Voltage-Max 21 V
Supply Voltage-Min 21 V
Supply Voltage-Nom 15 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm
fmax-Min 0.13 MHz
Base Number Matches 1 1

Compare TPS92010D with alternatives

Compare TPS92314DR with alternatives