TPS7B8133DGNR vs TPS7B8133DRVR feature comparison

TPS7B8133DGNR Texas Instruments

Buy Now Datasheet

TPS7B8133DRVR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description TSSOP, TSSOP8,.1 HVSON, SOLCC6,.04,25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-04-24 2020-04-24
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.65 V 0.675 V
Dropout Voltage1-Nom 0.27 V 0.27 V
Input Voltage Absolute-Max 45 V 45 V
Input Voltage-Max 40 V 40 V
Input Voltage-Min 3 V 3 V
JESD-30 Code S-PDSO-G8 S-PDSO-N6
JESD-609 Code e4 e4
Length 3 mm 2 mm
Line Regulation-Max 0.01% 0.01%
Load Regulation-Max 0.02% 0.01%
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 8 6
Operating Temperature TJ-Max 150 °C 150 °C
Operating Temperature TJ-Min -40 °C -40 °C
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.3495 V 3.3495 V
Output Voltage1-Min 3.25 V 3.25 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HVSON
Package Equivalence Code TSSOP8,.1 SOLCC6,.04,25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 0.8 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 1.5% 1.5%
Width 3 mm 2 mm
Base Number Matches 1 1

Compare TPS7B8133DGNR with alternatives

Compare TPS7B8133DRVR with alternatives