TPS7B8133DRVR
vs
TPS7B8133QDGNRQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC6,.04,25
HSOP,
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-04-24
2019-06-28
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.675 V
0.65 V
Dropout Voltage1-Nom
0.27 V
0.27 V
Input Voltage Absolute-Max
45 V
Input Voltage-Max
40 V
40 V
Input Voltage-Min
3 V
3.95 V
JESD-30 Code
S-PDSO-N6
R-PDSO-G8
JESD-609 Code
e4
e4
Length
2 mm
Line Regulation-Max
0.01%
Load Regulation-Max
0.01%
Moisture Sensitivity Level
1
2
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
6
8
Operating Temperature TJ-Max
150 °C
150 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.3495 V
3.3495 V
Output Voltage1-Min
3.25 V
3.2505 V
Output Voltage1-Nom
3.3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSOP
Package Equivalence Code
SOLCC6,.04,25
SOP8(UNSPEC)
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR
Peak Reflow Temperature (Cel)
260
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
0.8 mm
1.1 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
1.5%
1.5%
Width
2 mm
Base Number Matches
1
1
Compare TPS7B8133DRVR with alternatives
Compare TPS7B8133QDGNRQ1 with alternatives