TPS7A2030PDQNR
vs
PTPS7A2033PDQNR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
HVSON, SOLCC4,.04,25
HSON,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2020-06-30
2020-03-17
Samacsys Manufacturer
Texas Instruments
Adjustability
FIXED
FIXED
Dropout Voltage1-Max
0.14 V
0.14 V
Dropout Voltage1-Nom
0.11 V
0.14 V
Input Voltage Absolute-Max
6.5 V
6.5 V
Input Voltage-Max
6 V
6 V
Input Voltage-Min
3.3 V
3.6 V
JESD-30 Code
S-PDSO-N4
S-PDSO-N4
JESD-609 Code
e4
Length
1 mm
Line Regulation-Max
0.00243%
Load Regulation-Max
0.013%
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
4
4
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
0.3 A
0.3 A
Output Voltage1-Max
3.045 V
3.3495 V
Output Voltage1-Min
2.955 V
3.2505 V
Output Voltage1-Nom
3 V
3.3 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG
Packing Method
TR, 7 INCH
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.4 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
1.5%
1.5%
Width
1 mm
Base Number Matches
2
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Compare TPS7A2030PDQNR with alternatives
Compare PTPS7A2033PDQNR with alternatives