TPS79628-Q1 vs TPS79628DCQR feature comparison

TPS79628-Q1 Texas Instruments

Buy Now Datasheet

TPS79628DCQR Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description , GREEN, PLASTIC, SOT-223, 6 PIN
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Screening Level AEC-Q100
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-223
Pin Count 6
Dropout Voltage1-Max 0.365 V
Input Voltage-Max 5.5 V
Input Voltage-Min 3.165 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 6
Operating Temperature TJ-Max 125 °C
Operating Temperature TJ-Min -40 °C
Output Current1-Max 1 A
Output Voltage1-Max 2.856 V
Output Voltage1-Min 2.744 V
Output Voltage1-Nom 2.8 V
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.8 mm
Surface Mount YES
Technology BICMOS
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.5 mm

Compare TPS79628-Q1 with alternatives