TPS79301DBVZEP vs TPS76801QPWPG4 feature comparison

TPS79301DBVZEP Texas Instruments

Buy Now Datasheet

TPS76801QPWPG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 TSSOP
Package Description LSSOP, TSOP6,.11,37 HTSSOP, TSSOP20,.25
Pin Count 6 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.2 V
JESD-30 Code R-PDSO-G6 R-PDSO-G20
Length 2.9 mm 6.5 mm
Line Regulation-Max (%/V) 0.12
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 20
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.2 A 1 A
Output Voltage1-Max 5.5 V 5.5 V
Output Voltage1-Min 1.22 V 1.2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP HTSSOP
Package Equivalence Code TSOP6,.11,37 TSSOP20,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.2 mm
Surface Mount YES YES
Technology BICMOS PMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.65 mm
Terminal Position DUAL DUAL
Width 1.6 mm 4.4 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Samacsys Manufacturer Texas Instruments
Dropout Voltage1-Nom 0.23 V
Input Voltage-Max 10 V
Input Voltage-Min 2.7 V
JESD-609 Code e4
Moisture Sensitivity Level 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tolerance-Max 2%

Compare TPS79301DBVZEP with alternatives

Compare TPS76801QPWPG4 with alternatives