Part Details for TPS79301DBVZEP by Texas Instruments
Overview of TPS79301DBVZEP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS79301DBVZEP
TPS79301DBVZEP CAD Models
TPS79301DBVZEP Part Data Attributes
|
TPS79301DBVZEP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS79301DBVZEP
Texas Instruments
1.22 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 0.2V DROPOUT, PDSO6, PLASTIC, SOT-23, 6 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.2 V | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.9 mm | |
Line Regulation-Max (%/V) | 0.12 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Technology | BICMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
Alternate Parts for TPS79301DBVZEP
This table gives cross-reference parts and alternative options found for TPS79301DBVZEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS79301DBVZEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS79301MDBVREP | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 6-SOT-23 -40 to 125 | Texas Instruments | TPS79301DBVZEP vs TPS79301MDBVREP |
TPS79301DBVREP | Enhanced product, ultra-low noise, high PSRR, fast RF, 200-mA low-dropout linear regular 6-SOT-23 -40 to 125 | Texas Instruments | TPS79301DBVZEP vs TPS79301DBVREP |