TPS77301DGKRG4
vs
TPS77301DGK
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
MSOP
|
MSOP
|
Package Description |
TSSOP, TSSOP8,.19
|
VSSOP-8
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
JESD-30 Code |
S-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e4
|
e4
|
Length |
3 mm
|
3 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature TJ-Max |
125 °C
|
125 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-40 °C
|
Output Current1-Max |
0.25 A
|
0.25 A
|
Output Voltage1-Max |
5.5 V
|
5.5 V
|
Output Voltage1-Min |
1.5 V
|
1.5 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP8,.19
|
TSSOP8,.19
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TR
|
TUBE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.1 mm
|
1.1 mm
|
Surface Mount |
YES
|
YES
|
Technology |
PMOS
|
PMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
3 mm
|
3 mm
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
Dropout Voltage1-Nom |
|
0.2 V
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
2.7 V
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare TPS77301DGKRG4 with alternatives
Compare TPS77301DGK with alternatives