-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH7772
|
Newark | Regulator, Ldo, Adj, 250Ma, Msop-8, Output Type:Adjustable, Input Voltage Min:2.7V, Input Voltage Max:10V, Fixed Output Voltage Nom.:-, Adjustable Output Voltage Min:1.5V, Adjustable Output Voltage Max:5.5V, Output Current:250Ma, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS77301DGK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.5500 / $3.5200 | Buy Now |
DISTI #
2156-TPS77301DGK-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
390 In Stock |
|
$1.3400 | Buy Now |
DISTI #
296-8108-5-ND
|
DigiKey | IC REG LIN POS ADJ 250MA 8VSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
266 In Stock |
|
$1.1612 / $1.9500 | Buy Now |
DISTI #
595-TPS77301DGK
|
Mouser Electronics | LDO Voltage Regulators Fast Transient Response 250-mA RoHS: Compliant | 560 |
|
$1.1600 / $1.9500 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 1.5 V-5.5 V ADJUSTABLE POSITIVE LDO REGULATOR, PDSO8 | 17 |
|
$5.0000 / $7.5000 | Buy Now |
|
Rochester Electronics | TPS773 250-mA LDO Regulators with Supervisor RoHS: Compliant Status: Active Min Qty: 1 | 390 |
|
$1.1500 / $1.3500 | Buy Now |
|
Ameya Holding Limited | IC REG LDO ADJ 0.25A 8VSSOP | 4951 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS77301DGK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS77301DGK
Texas Instruments
250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | VSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.25 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | PMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS77301DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS77301DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS77301DGKG4 | 250-mA LDO Regulators with Supervisor 8-VSSOP -40 to 125 | Texas Instruments | TPS77301DGK vs TPS77301DGKG4 |
TPS77301DGKR | 250-mA, 10-V, low-dropout voltage regulator with RESET with delay 8-VSSOP -40 to 125 | Texas Instruments | TPS77301DGK vs TPS77301DGKR |