TPS76032DBVT vs TPS73025DBVR feature comparison

TPS76032DBVT Texas Instruments

Buy Now Datasheet

TPS73025DBVR Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOT-23 SOT-23
Package Description GREEN, PLASTIC, SOT-23, 5 PIN GREEN, PLASTIC, SOT-23, 5 PIN
Pin Count 5 5
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability FIXED FIXED
Dropout Voltage1-Max 0.18 V 0.21 V
Dropout Voltage1-Nom 0.12 V 0.12 V
Input Voltage Absolute-Max 16 V 6 V
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 3.4 V 2.71 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
Length 2.9 mm 2.9 mm
Line Regulation-Max 0.01%
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 0.05 A 0.2 A
Output Voltage1-Max 3.3 V 2.55 V
Output Voltage1-Min 3.1 V 2.45 V
Output Voltage1-Nom 3.2 V 2.5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5/6,.11,37 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method TR TR
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.45 mm 1.45 mm
Surface Mount YES YES
Technology BICMOS BICMOS
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tolerance-Max 3% 2%
Width 1.6 mm 1.6 mm
Base Number Matches 1 2
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
JESD-609 Code e4
Moisture Sensitivity Level 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TPS76032DBVT with alternatives

Compare TPS73025DBVR with alternatives