TPS74901RGWR
vs
TPS74401KTWRG3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
D2PAK
Package Description
VQFN-20
SOP, SMSIP7H,.55,50TB
Pin Count
20
7
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustability
ADJUSTABLE
ADJUSTABLE
Dropout Voltage1-Max
0.28 V
0.24 V
Dropout Voltage1-Nom
0.12 V
0.115 V
Input Voltage-Max
5.5 V
5.5 V
Input Voltage-Min
0.8 V
0.8 V
JESD-30 Code
S-PQCC-N20
R-PSSO-G7
JESD-609 Code
e4
e3
Length
5 mm
10.095 mm
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Outputs
1
1
Number of Terminals
20
7
Operating Temperature TJ-Max
125 °C
125 °C
Operating Temperature TJ-Min
-40 °C
-40 °C
Output Current1-Max
3 A
3 A
Output Voltage1-Max
3.6 V
3.6 V
Output Voltage1-Min
0.8 V
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
SOP
Package Equivalence Code
LCC20,.20SQ,25
SMSIP7H,.55,50TB
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
245
Qualification Status
Not Qualified
Not Qualified
Regulator Type
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
5 mm
Surface Mount
YES
YES
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
QUAD
SINGLE
Time@Peak Reflow Temperature-Max (s)
30
30
Voltage Tolerance-Max
2%
1%
Width
5 mm
8.89 mm
Base Number Matches
1
1
Line Regulation-Max (%/V)
0.06
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Technology
PMOS
Compare TPS74901RGWR with alternatives
Compare TPS74401KTWRG3 with alternatives