TPS74901RGWR vs TPS74401KTWR feature comparison

TPS74901RGWR Texas Instruments

Buy Now Datasheet

TPS74401KTWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN D2PAK
Package Description VQFN-20 D2PAK-7
Pin Count 20 7
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustability ADJUSTABLE ADJUSTABLE
Dropout Voltage1-Max 0.28 V 0.24 V
Dropout Voltage1-Nom 0.12 V 0.115 V
Input Voltage-Max 5.5 V 5.5 V
Input Voltage-Min 0.8 V 0.8 V
JESD-30 Code S-PQCC-N20 R-PSSO-G7
JESD-609 Code e4 e3
Length 5 mm 10.095 mm
Moisture Sensitivity Level 2 3
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 20 7
Operating Temperature TJ-Max 125 °C 125 °C
Operating Temperature TJ-Min -40 °C -40 °C
Output Current1-Max 3 A 3 A
Output Voltage1-Max 3.6 V 3.6 V
Output Voltage1-Min 0.8 V 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN SOP
Package Equivalence Code LCC20,.20SQ,25 SMSIP7H,.55,50TB
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 245
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1 mm 5 mm
Surface Mount YES YES
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position QUAD SINGLE
Time@Peak Reflow Temperature-Max (s) 30 30
Voltage Tolerance-Max 2% 1%
Width 5 mm 8.89 mm
Base Number Matches 1 1
Line Regulation-Max (%/V) 0.06
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Technology PMOS

Compare TPS74901RGWR with alternatives

Compare TPS74401KTWR with alternatives