TPS7230QD
vs
UCC383TDTR-3
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
SOIC
|
D2PAK
|
Package Description |
SOIC-8
|
D2PAK-3
|
Pin Count |
8
|
4
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Adjustability |
FIXED
|
FIXED
|
Dropout Voltage1-Max |
0.9 V
|
1 V
|
Dropout Voltage1-Nom |
0.56 V
|
0.4 V
|
Input Voltage Absolute-Max |
11 V
|
9 V
|
Input Voltage-Max |
10 V
|
9 V
|
Input Voltage-Min |
3.96 V
|
3.45 V
|
JESD-30 Code |
R-PDSO-G8
|
R-PSSO-G3
|
JESD-609 Code |
e4
|
e3
|
Length |
4.9 mm
|
10.16 mm
|
Line Regulation-Max |
0.033%
|
0.007%
|
Load Regulation-Max |
0.098%
|
0.015%
|
Moisture Sensitivity Level |
1
|
2
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
3
|
Operating Temperature TJ-Max |
125 °C
|
150 °C
|
Operating Temperature TJ-Min |
-40 °C
|
-55 °C
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current1-Max |
0.25 A
|
3 A
|
Output Voltage1-Max |
3.06 V
|
3.58 V
|
Output Voltage1-Min |
2.94 V
|
3.22 V
|
Output Voltage1-Nom |
3 V
|
3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TO-263
|
Package Equivalence Code |
SOP8,.25
|
SMSIP3H,.55TB
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Packing Method |
TUBE
|
TR
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
1.75 mm
|
4.83 mm
|
Surface Mount |
YES
|
YES
|
Technology |
PMOS
|
BICMOS
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Voltage Tolerance-Max |
2%
|
2.4%
|
Width |
3.905 mm
|
9.015 mm
|
Base Number Matches |
4
|
2
|
|
|
|
Compare TPS7230QD with alternatives
Compare UCC383TDTR-3 with alternatives