UCC383TDTR-3
vs
TPS7233QP
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ROCHESTER ELECTRONICS LLC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
D2PAK
|
DIP
|
Package Description |
GREEN, PLASTIC, TO-263, D2PAK-3
|
DIP-8
|
Pin Count |
4
|
8
|
Reach Compliance Code |
unknown
|
compliant
|
Dropout Voltage1-Max |
1 V
|
0.61 V
|
Input Voltage-Max |
9 V
|
10 V
|
Input Voltage-Min |
3.45 V
|
3.98 V
|
JESD-30 Code |
R-PSSO-G3
|
R-PDIP-T8
|
JESD-609 Code |
e3
|
e4
|
Length |
10.16 mm
|
9.81 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
3
|
8
|
Operating Temperature TJ-Max |
150 °C
|
125 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-40 °C
|
Output Current1-Max |
3 A
|
0.25 A
|
Output Voltage1-Max |
3.58 V
|
3.37 V
|
Output Voltage1-Min |
3.22 V
|
3.23 V
|
Output Voltage1-Nom |
3.3 V
|
3.3 V
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TO-263
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
5.08 mm
|
5.08 mm
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
PMOS
|
Terminal Finish |
TIN
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
SINGLE
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
9.015 mm
|
6.35 mm
|
Base Number Matches |
3
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Samacsys Manufacturer |
|
Texas Instruments
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
0.56 V
|
Input Voltage Absolute-Max |
|
11 V
|
Line Regulation-Max |
|
0.033%
|
Load Regulation-Max |
|
0.098%
|
Number of Outputs |
|
1
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Equivalence Code |
|
DIP8,.3
|
Packing Method |
|
TUBE
|
Qualification Status |
|
Not Qualified
|
Voltage Tolerance-Max |
|
2%
|
|
|
|
Compare TPS7233QP with alternatives