TPS630702RNMT vs TPS630241YFFT feature comparison

TPS630702RNMT Texas Instruments

Buy Now Datasheet

TPS630241YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HQCCN, DSBGA-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Date Of Intro 2019-03-16
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2 V 2.3 V
Input Voltage-Nom 3 V 2.8 V
JESD-30 Code R-PQCC-N15 R-XBGA-B20
JESD-609 Code e3 e1
Length 3 mm 2.086 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 15 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 1.5 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HQCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER, HEAT SINK/SLUG GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2800 kHz 2500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Matte Tin (Sn) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 1.766 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 20
Output Voltage-Max 2.9 V
Output Voltage-Min 2.9 V
Output Voltage-Nom 2.9 V
Terminal Pitch 0.4 mm

Compare TPS630702RNMT with alternatives

Compare TPS630241YFFT with alternatives