TPS630702RNMT
vs
LT1931AIS5#TRPBF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
HQCCN,
LEAD FREE, PLASTIC, SOT-23, 5 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Date Of Intro
2019-03-16
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 2.5V TO 9V
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2 V
2.6 V
Input Voltage-Nom
3 V
3 V
JESD-30 Code
R-PQCC-N15
R-PDSO-G5
JESD-609 Code
e3
e3
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
15
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
2 A
2.5 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HQCCN
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
2800 kHz
2900 kHz
Temperature Grade
AUTOMOTIVE
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Matte Tin (Sn)
Terminal Form
NO LEAD
GULL WING
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2.5 mm
1.625 mm
Base Number Matches
1
2
Part Package Code
SOT
Pin Count
5
Manufacturer Package Code
S5
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Technology
BIPOLAR
Terminal Pitch
0.95 mm
Compare TPS630702RNMT with alternatives
Compare LT1931AIS5#TRPBF with alternatives