LT1931AIS5#TRPBF vs LT1931AES5#PBF feature comparison

LT1931AIS5#TRPBF Linear Technology

Buy Now Datasheet

LT1931AES5#PBF Linear Technology

Buy Now Datasheet
Yes Yes
Transferred Transferred
LINEAR TECHNOLOGY CORP LINEAR TECHNOLOGY CORP
SOT SOT
LEAD FREE, PLASTIC, SOT-23, 5 PIN VSSOP, TSOP5/6,.11,37
5 5
S5 S5
compliant compliant
EAR99 EAR99
8542.39.00.01 8542.39.00.01
SWITCHING REGULATOR SWITCHING REGULATOR
CURRENT-MODE CURRENT-MODE
PULSE WIDTH MODULATION PULSE WIDTH MODULATION
16 V 16 V
2.6 V 2.6 V
3 V 3 V
R-PDSO-G5 R-PDSO-G5
e3 e3
2.9 mm 2.9 mm
1 1
1 1
5 5
85 °C 70 °C
-40 °C
2.5 A 2.5 A
PLASTIC/EPOXY PLASTIC/EPOXY
VSSOP VSSOP
TSOP5/6,.11,37 TSOP5/6,.11,37
RECTANGULAR RECTANGULAR
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
260 260
Not Qualified Not Qualified
1 mm 1 mm
YES YES
BUCK-BOOST BUCK-BOOST
2900 kHz 2900 kHz
BIPOLAR BIPOLAR
INDUSTRIAL COMMERCIAL
Matte Tin (Sn) Matte Tin (Sn)
GULL WING GULL WING
0.95 mm 0.95 mm
DUAL DUAL
30 30
1.625 mm 1.625 mm
2 2

Compare LT1931AIS5#TRPBF with alternatives

Compare LT1931AES5#PBF with alternatives