TPS630701RNMR vs TPS63024YFFT feature comparison

TPS630701RNMR Texas Instruments

Buy Now Datasheet

TPS63024YFFT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VQFN-15 DSBGA-20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Date Of Intro 2016-08-04
kg CO2e/kg 12.04 12.04
Average Weight (mg) 26.55 7.55
CO2e (mg) 319.662 90.902
Samacsys Description Wide Input Voltage (2V-16V) Buck-Boost Converter High Efficiency 1.5A Single Inductor Buck-Boost Converter
Samacsys Manufacturer Texas Instruments Texas Instruments
Samacsys Modified On 2023-03-07 16:10:32 2023-03-07 16:10:32
Total Weight 17.378256 4.315396
Category CO2 Kg 12.04 12.04
CO2 209.23420224 51.957367839999996
Compliance Temperature Grade Automotive: -40C to +125C Industrial: -40C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2024-06-27 2024-06-27
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-02-0, 1333-86-4 1333-86-4
EFUP e e
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31 CMRT V6.31
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 5.5 V
Input Voltage-Min 2 V 2.3 V
Input Voltage-Nom 3 V 2.8 V
JESD-30 Code R-PQCC-N15 R-XBGA-B20
JESD-609 Code e4 e1
Length 3 mm 2.086 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 15 20
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 2 A 1.5 A
Output Voltage-Nom 5 V 3.3 V
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code QCCN VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style CHIP CARRIER GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 0.625 mm
Surface Mount YES YES
Switcher Configuration BUCK-BOOST BUCK-BOOST
Switching Frequency-Max 2800 kHz 2500 kHz
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.4 mm
Terminal Position QUAD BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2.5 mm 1.766 mm
Base Number Matches 1 1
Part Package Code BGA
Pin Count 20
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 3.6 V
Output Voltage-Max 3.6 V
Output Voltage-Min 2.5 V

Compare TPS630701RNMR with alternatives

Compare TPS63024YFFT with alternatives