TPS630701RNMR
vs
LT1931AES5
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
LINEAR TECHNOLOGY CORP
Package Description
VQFN-15
PLASTIC, SOT-23, 5 PIN
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
Date Of Intro
2016-08-04
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
16 V
16 V
Input Voltage-Min
2 V
2.6 V
Input Voltage-Nom
3 V
3 V
JESD-30 Code
R-PQCC-N15
R-PDSO-G5
JESD-609 Code
e4
e0
Length
3 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
15
5
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2 A
2.5 A
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCN
VSSOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
235
Seated Height-Max
1 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK-BOOST
BUCK-BOOST
Switching Frequency-Max
2800 kHz
2900 kHz
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Tin/Lead (Sn/Pb)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
20
Width
2.5 mm
1.625 mm
Base Number Matches
1
2
Part Package Code
SOT
Pin Count
5
Manufacturer Package Code
S5
HTS Code
8542.39.00.01
Package Equivalence Code
TSOP5/6,.11,37
Qualification Status
Not Qualified
Technology
BIPOLAR
Compare TPS630701RNMR with alternatives
Compare LT1931AES5 with alternatives