TPS626751YFDR vs TPS626751YFDT feature comparison

TPS626751YFDR Texas Instruments

Buy Now Datasheet

TPS626751YFDT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, DSBGA-6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 4.8 V 4.8 V
Input Voltage-Min 2.3 V 2.3 V
Input Voltage-Nom 3.6 V 3.6 V
JESD-30 Code R-XBGA-B6 R-XBGA-B6
JESD-609 Code e1 e1
Length 1.3 mm 1.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 6 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.6 A 0.6 A
Output Voltage-Max 1.2 V 1.2 V
Output Voltage-Min 1.2 V 1.2 V
Output Voltage-Nom 1.2 V 1.2 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VFBGA VFBGA
Package Equivalence Code BGA6,2X3,16 BGA6,2X3,16
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.4 mm 0.4 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 6600 kHz 6600 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.926 mm 0.926 mm
Base Number Matches 1 1

Compare TPS626751YFDR with alternatives

Compare TPS626751YFDT with alternatives