TPS61282YFFT vs TPS61288LRQQR feature comparison

TPS61282YFFT Texas Instruments

Buy Now Datasheet

TPS61288LRQQR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description DSBGA-16 VQFN-11
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Additional Feature ALSO OPERATES IN PFM CONTROL TECHNIQUE
Analog IC - Other Type BATTERY CHARGE CONTROLLER SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 4.85 V 18 V
Input Voltage-Min 2.3 V 2 V
Input Voltage-Nom 3.2 V 3.6 V
JESD-30 Code S-XBGA-B16 R-PBCC-N11
JESD-609 Code e1 e3
Length 1.666 mm 3 mm
Moisture Sensitivity Level 1 2
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 16 11
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Voltage-Max 4.4 V 18 V
Output Voltage-Min 2.85 V 4.5 V
Output Voltage-Nom 3.4 V 16 V
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code VFBGA VBCC
Package Equivalence Code BGA16,4X4,16
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.625 mm 1 mm
Surface Mount YES YES
Switcher Configuration BOOST BOOST
Switching Frequency-Max 2300 kHz 600 kHz
Temperature Grade INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin (Sn)
Terminal Form BALL NO LEAD
Terminal Pitch 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 1.666 mm 2.5 mm
Base Number Matches 1 1
Output Current-Max 17.1 A

Compare TPS61282YFFT with alternatives

Compare TPS61288LRQQR with alternatives