TPS61288LRQQR
vs
TPS61282YFFR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
VQFN-11
|
VFBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
Samacsys Manufacturer |
Texas Instruments
|
Texas Instruments
|
Analog IC - Other Type |
SWITCHING REGULATOR
|
BATTERY CHARGE CONTROLLER
|
Control Mode |
CURRENT-MODE
|
CURRENT-MODE
|
Control Technique |
PULSE WIDTH MODULATION
|
PULSE WIDTH MODULATION
|
Input Voltage-Max |
18 V
|
4.85 V
|
Input Voltage-Min |
2 V
|
2.3 V
|
Input Voltage-Nom |
3.6 V
|
3.2 V
|
JESD-30 Code |
R-PBCC-N11
|
S-XBGA-B16
|
JESD-609 Code |
e3
|
e1
|
Length |
3 mm
|
1.666 mm
|
Moisture Sensitivity Level |
2
|
1
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
11
|
16
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
17.1 A
|
|
Output Voltage-Max |
18 V
|
4.4 V
|
Output Voltage-Min |
4.5 V
|
2.85 V
|
Output Voltage-Nom |
16 V
|
3.4 V
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
VBCC
|
VFBGA
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
CHIP CARRIER, VERY THIN PROFILE
|
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Seated Height-Max |
1 mm
|
0.625 mm
|
Surface Mount |
YES
|
YES
|
Switcher Configuration |
BOOST
|
BOOST
|
Switching Frequency-Max |
600 kHz
|
2300 kHz
|
Terminal Finish |
Tin (Sn)
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
2.5 mm
|
1.666 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
ALSO OPERATES IN PFM CONTROL TECHNIQUE
|
Package Equivalence Code |
|
BGA16,4X4,16
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Pitch |
|
0.4 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare TPS61288LRQQR with alternatives
Compare TPS61282YFFR with alternatives