TPS61165TDBVRQ1 vs EUP2530OIR1 feature comparison

TPS61165TDBVRQ1 Texas Instruments

Buy Now Datasheet

EUP2530OIR1 Eutech Microelectronics Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TEXAS INSTRUMENTS INC EUTECH MICROELECTRONICS INC
Part Package Code SOT-23
Package Description SOT-23, 6 PIN TSSOP,
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code R-PDSO-G6 R-PDSO-G6
JESD-609 Code e4
Length 2.9 mm 2.9 mm
Moisture Sensitivity Level 1
Multiplexed Display Capability NO NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 3 10
Number of Terminals 6 6
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP TSSOP
Package Equivalence Code TSOP6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.6 mm 1.15 mm
Supply Current-Max 2.3 mA
Supply Voltage-Max 18 V 5.5 V
Supply Voltage-Min 3 V 2.6 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 1.6 mm 1.6 mm
fmax-Min 1.2 MHz
Base Number Matches 1 1
Data Input Mode SERIAL

Compare TPS61165TDBVRQ1 with alternatives

Compare EUP2530OIR1 with alternatives