TPS61161QDRVRQ1 vs LM3530UMX-25A feature comparison

TPS61161QDRVRQ1 Texas Instruments

Buy Now Datasheet

LM3530UMX-25A Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SON
Package Description SON-6 DSBGA-12
Pin Count 6
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
Interface IC Type LED DISPLAY DRIVER LED DISPLAY DRIVER
JESD-30 Code S-PDSO-N6 R-PBGA-B12
JESD-609 Code e4
Length 2 mm 1.61 mm
Moisture Sensitivity Level 2
Multiplexed Display Capability NO
Number of Channels 1
Number of Functions 1 1
Number of Segments 10 10
Number of Terminals 6 12
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -30 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Equivalence Code SOLCC6,.08,25 BGA12,3X4,16
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 0.8 mm 0.675 mm
Supply Current-Max 1.8 mA
Supply Voltage-Max 18 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.6 V 3.6 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form NO LEAD BALL
Terminal Pitch 0.635 mm 0.4 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 2 mm 1.21 mm
fmax-Min 0.6 MHz
Base Number Matches 1 1
Data Input Mode SERIAL

Compare TPS61161QDRVRQ1 with alternatives

Compare LM3530UMX-25A with alternatives