TPS60400DBVRG4 vs LTC1044AIS8#TRPBF feature comparison

TPS60400DBVRG4 Texas Instruments

Buy Now Datasheet

LTC1044AIS8#TRPBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Part Package Code SOT-23 SOIC
Package Description GREEN, PLASTIC, SOT-23, 5 PIN SOIC-8
Pin Count 5 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type SWITCHED CAPACITOR CONVERTER SWITCHED CAPACITOR CONVERTER
Input Voltage-Max 5.25 V 12 V
Input Voltage-Min 1.6 V 1.5 V
Input Voltage-Nom 5 V
JESD-30 Code R-PDSO-G5 R-PDSO-G8
JESD-609 Code e4 e3
Length 2.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 5 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 0.06 A 0.02 A
Output Voltage-Max -1.6 V
Output Voltage-Min -5.25 V
Output Voltage-Nom -5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP SOP
Package Equivalence Code TSOP5/6,.11,37 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.45 mm 1.75 mm
Surface Mount YES YES
Switcher Configuration DOUBLER INVERTER DOUBLER INVERTER
Switching Frequency-Max 350 kHz
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Width 1.6 mm 3.9 mm
Base Number Matches 1 2
Manufacturer Package Code S8
Supply Current-Max (Isup) 0.2 mA
Technology CMOS

Compare TPS60400DBVRG4 with alternatives

Compare LTC1044AIS8#TRPBF with alternatives