TPS60400DBV
vs
CAT660ERD8
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ON SEMICONDUCTOR
Part Package Code
SOT-23
DFN
Package Description
LSSOP, TSOP5/6,.11,37
HVSON,
Pin Count
5
8
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHED CAPACITOR CONVERTER
SWITCHED CAPACITOR CONVERTER
Input Voltage-Max
5.25 V
5.5 V
Input Voltage-Min
1.8 V
1.5 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
R-PDSO-G5
S-XDSO-N8
Length
2.9 mm
4 mm
Number of Functions
1
1
Number of Terminals
5
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.06 A
Output Voltage-Max
-5.5 V
Output Voltage-Min
-1.6 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
LSSOP
HVSON
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.45 mm
0.8 mm
Surface Mount
YES
YES
Switcher Configuration
DOUBLER INVERTER
DOUBLER INVERTER
Switching Frequency-Max
300 kHz
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.95 mm
0.8 mm
Terminal Position
DUAL
DUAL
Width
1.6 mm
4 mm
Base Number Matches
5
1
Pbfree Code
No
Rohs Code
No
JESD-609 Code
e0
Moisture Sensitivity Level
1
Technology
CMOS
Terminal Finish
TIN LEAD
Compare TPS60400DBV with alternatives
Compare CAT660ERD8 with alternatives