TPS54354MPWPREP
vs
MIC45116-1YMP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
HTSSOP-16
QFN-52
Pin Count
16
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
20 V
Input Voltage-Min
4.5 V
4.75 V
Input Voltage-Nom
12 V
12 V
JESD-30 Code
R-PDSO-G16
S-XQCC-N52
JESD-609 Code
e4
Length
5 mm
8 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Outputs
1
Number of Terminals
16
52
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Current-Max
3 A
6 A
Output Voltage-Max
1.8 V
17 V
Output Voltage-Min
1.8 V
0.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HTSSOP
HQCCN
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
CHIP CARRIER, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
3 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
700 kHz
750 kHz
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
8 mm
Base Number Matches
2
3
Package Equivalence Code
LCC52(UNSPEC)
Supply Current-Max (Isup)
0.75 mA
Compare TPS54354MPWPREP with alternatives
Compare MIC45116-1YMP with alternatives