Part Details for MIC45116-1YMP by Microchip Technology Inc
Overview of MIC45116-1YMP by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC45116-1YMP
MIC45116-1YMP CAD Models
MIC45116-1YMP Part Data Attributes:
|
MIC45116-1YMP
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC45116-1YMP
Microchip Technology Inc
DC-DC REG PWR SUPPLY MODULE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-52 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.75 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XQCC-N52 | |
Length | 8 mm | |
Number of Functions | 1 | |
Number of Terminals | 52 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC52(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 3 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Width | 8 mm |
Alternate Parts for MIC45116-1YMP
This table gives cross-reference parts and alternative options found for MIC45116-1YMP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC45116-1YMP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC45116-2YMP-TR | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45116-1YMP vs MIC45116-2YMP-TR |
MIC45116-2YMP | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45116-1YMP vs MIC45116-2YMP |
MIC45116-1YMP-TR | DC-DC REG PWR SUPPLY MODULE | Microchip Technology Inc | MIC45116-1YMP vs MIC45116-1YMP-TR |