TPS54218ARTER vs TS32101-QFNR feature comparison

TPS54218ARTER Texas Instruments

Buy Now Datasheet

TS32101-QFNR Semtech Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SEMTECH CORP
Package Description 3 X 3 MM, PLASTIC, QFN-16 QCCN, LCC16,.12SQ,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 6 V
Input Voltage-Min 2.95 V
Input Voltage-Nom 5 V
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 3 mm
Moisture Sensitivity Level 2 1
Number of Functions 1
Number of Terminals 16 16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.8 mm
Surface Mount YES YES
Switcher Configuration BUCK
Switching Frequency-Max 2000 kHz 2200 kHz
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3 mm
Base Number Matches 1 1
Factory Lead Time 4 Weeks
Samacsys Manufacturer SEMTECH
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current-Max 2 A
Package Equivalence Code LCC16,.12SQ,20
Qualification Status Not Qualified
Temperature Grade INDUSTRIAL

Compare TPS54218ARTER with alternatives

Compare TS32101-QFNR with alternatives