TPS54218ARTER
vs
ST1S06PM33R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
STMICROELECTRONICS
Package Description
3 X 3 MM, PLASTIC, QFN-16
VSON, SOLCC6,.11,37
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
6 V
6 V
Input Voltage-Min
2.95 V
4.2 V
Input Voltage-Nom
5 V
5 V
JESD-30 Code
S-PQCC-N16
S-XDSO-N6
JESD-609 Code
e4
Length
3 mm
3 mm
Moisture Sensitivity Level
2
Number of Functions
1
1
Number of Terminals
16
6
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
VSON
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
0.8 mm
1 mm
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2000 kHz
1800 kHz
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.95 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
3 mm
3 mm
Base Number Matches
1
1
Part Package Code
DFN
Pin Count
6
Additional Feature
AVAILABLE IN TAPE AND REEL
Output Current-Max
2.3 A
Package Equivalence Code
SOLCC6,.11,37
Qualification Status
Not Qualified
Compare TPS54218ARTER with alternatives
Compare ST1S06PM33R with alternatives