TPS2HB35FQPWPRQ1 vs TPS2H000AQPWPRQ1 feature comparison

TPS2HB35FQPWPRQ1 Texas Instruments

Buy Now Datasheet

TPS2H000AQPWPRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HSOP, TSSOP,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 5 mm 5 mm
Number of Functions 2 2
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SINK SOURCE
Output Peak Current Limit-Nom 42 A 0.75 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.2 mm 1.2 mm
Supply Voltage-Max 18 V 40 V
Supply Voltage-Min 6 V 4 V
Supply Voltage-Nom 13.5 V 13.5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Turn-off Time 100 µs
Turn-on Time 100 µs
Width 4.4 mm 4.4 mm
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Date Of Intro 2016-10-19
Samacsys Manufacturer Texas Instruments
High Side Driver YES
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Channels 2
Peak Reflow Temperature (Cel) 260
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Time@Peak Reflow Temperature-Max (s) 30

Compare TPS2HB35FQPWPRQ1 with alternatives

Compare TPS2H000AQPWPRQ1 with alternatives