TPS2HB35DQPWPRQ1
vs
PTPS2HB35BQPWPRQ1
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
,
HSOP,
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Screening Level
AEC-Q100
AEC-Q100
Base Number Matches
1
1
Rohs Code
No
Date Of Intro
2019-05-03
Samacsys Manufacturer
Texas Instruments
Built-in Protections
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
JESD-30 Code
R-PDSO-G16
Number of Channels
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SINK
Output Peak Current Limit-Nom
36 A
Package Body Material
PLASTIC/EPOXY
Package Code
HSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG
Supply Voltage-Max
18 V
Supply Voltage-Min
6 V
Supply Voltage-Nom
13.5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Position
DUAL
Turn-off Time
100 µs
Turn-on Time
100 µs
Compare TPS2HB35DQPWPRQ1 with alternatives
Compare PTPS2HB35BQPWPRQ1 with alternatives