TPS2HB35DQPWPRQ1
vs
PTPS2HB16BQPWPRQ1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
,
|
HSOP,
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Interface IC Type |
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
|
Screening Level |
AEC-Q100
|
AEC-Q100
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Date Of Intro |
|
2019-05-09
|
Built-in Protections |
|
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
|
JESD-30 Code |
|
R-PDSO-G16
|
Number of Channels |
|
2
|
Number of Functions |
|
2
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Current Flow Direction |
|
SINK
|
Output Peak Current Limit-Nom |
|
67.5 A
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
HSOP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Supply Voltage-Max |
|
18 V
|
Supply Voltage-Min |
|
6 V
|
Supply Voltage-Nom |
|
13.5 V
|
Surface Mount |
|
YES
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Turn-off Time |
|
147 µs
|
Turn-on Time |
|
145 µs
|
|
|
|
Compare TPS2HB35DQPWPRQ1 with alternatives
Compare PTPS2HB16BQPWPRQ1 with alternatives