TPS2HB35DQPWPRQ1 vs TPS2HB16BQPWPRQ1 feature comparison

TPS2HB35DQPWPRQ1 Texas Instruments

Buy Now Datasheet

TPS2HB16BQPWPRQ1 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description , HSOP,
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Screening Level AEC-Q100 AEC-Q100
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code No
Date Of Intro 2019-05-09
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
High Side Driver YES
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Moisture Sensitivity Level 3
Number of Channels 2
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SINK
Output Peak Current Limit-Nom 67.5 A
Package Body Material PLASTIC/EPOXY
Package Code HSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260
Supply Voltage-Max 18 V
Supply Voltage-Min 6 V
Supply Voltage-Nom 13.5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 147 µs
Turn-on Time 145 µs

Compare TPS2HB35DQPWPRQ1 with alternatives

Compare TPS2HB16BQPWPRQ1 with alternatives