TPS259460ARPWR
vs
TPS259470LRPWR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Adjustable Threshold
YES
YES
Analog IC - Other Type
Hot Swap Controller
INPUT FAULT PROTECTION CONTROLLER
Input Voltage-Max
23 V
23 V
Input Voltage-Min
2.7 V
2.7 V
JESD-30 Code
S-PBCC-N10
S-PQCC-N10
JESD-609 Code
e4
e3
Length
2 mm
2 mm
Moisture Sensitivity Level
2
2
Number of Channels
1
1
Number of Functions
1
1
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
6 A
6 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
VBCC
HVQCCN
Package Equivalence Code
LCC10(UNSPEC)
LCC10,.08,20
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, VERY THIN PROFILE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1 mm
1 mm
Supply Voltage-Max (Vsup)
23 V
23 V
Supply Voltage-Min (Vsup)
2.7 V
2.7 V
Supply Voltage-Nom (Vsup)
12 V
12 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
QUAD
Threshold Voltage-Nom
+1.2V
+1.2V
Time@Peak Reflow Temperature-Max (s)
30
30
Width
2 mm
2 mm
Base Number Matches
1
1
Package Description
HVQCCN, LCC10,.08,20
ECCN Code
EAR99
HTS Code
8542.39.00.01
Date Of Intro
2020-10-11
Compare TPS259460ARPWR with alternatives
Compare TPS259470LRPWR with alternatives