TPS259470LRPWR vs TPS259474ARPWR feature comparison

TPS259470LRPWR Texas Instruments

Buy Now Datasheet

TPS259474ARPWR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description HVQCCN, LCC10,.08,20 HVQCCN, LCC10,.08,20
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-10-11 2020-10-16
Samacsys Manufacturer Texas Instruments Texas Instruments
Adjustable Threshold YES YES
Analog IC - Other Type INPUT FAULT PROTECTION CONTROLLER INPUT FAULT PROTECTION CONTROLLER
Input Voltage-Max 23 V 23 V
Input Voltage-Min 2.7 V 2.7 V
JESD-30 Code S-PQCC-N10 S-PQCC-N10
JESD-609 Code e3 e3
Length 2 mm 2 mm
Moisture Sensitivity Level 2 2
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 6 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVQCCN HVQCCN
Package Equivalence Code LCC10,.08,20 LCC10,.08,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 1 mm 1 mm
Supply Voltage-Max (Vsup) 23 V 23 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Tin (Sn) Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Threshold Voltage-Nom +1.2V +1.2V
Time@Peak Reflow Temperature-Max (s) 30 30
Width 2 mm 2 mm
Base Number Matches 1 1

Compare TPS259470LRPWR with alternatives

Compare TPS259474ARPWR with alternatives