TPS25832AQCWRHBRQ1
vs
TPS54340BQDDAQ1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
VQFN-32
SOP-8
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
36 V
42 V
Input Voltage-Min
4.5 V
4.5 V
Input Voltage-Nom
13.5 V
12 V
JESD-30 Code
S-PQCC-N32
R-PDSO-G8
JESD-609 Code
e4
e4
Length
5 mm
4.9 mm
Moisture Sensitivity Level
2
2
Number of Functions
1
1
Number of Terminals
32
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
3.5 A
3.5 A
Output Voltage-Max
6.5 V
41 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVQCCN
HLSOP
Package Equivalence Code
LCC32,.20SQ,20
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
Peak Reflow Temperature (Cel)
260
260
Screening Level
AEC-Q100
AEC-Q100
Seated Height-Max
1 mm
1.7 mm
Supply Current-Max (Isup)
0.2 mA
Surface Mount
YES
YES
Switcher Configuration
BUCK
BUCK
Switching Frequency-Max
2300 kHz
2500 kHz
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
NO LEAD
GULL WING
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
QUAD
DUAL
Width
5 mm
3.9 mm
Base Number Matches
1
1
Date Of Intro
2017-02-12
Additional Feature
OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 58.8V
Number of Outputs
1
Temperature Grade
AUTOMOTIVE
Time@Peak Reflow Temperature-Max (s)
30
Compare TPS25832AQCWRHBRQ1 with alternatives
Compare TPS54340BQDDAQ1 with alternatives