TPS54340BQDDAQ1 vs TPS25842QCWRHBRQ1 feature comparison

TPS54340BQDDAQ1 Texas Instruments

Buy Now Datasheet

TPS25842QCWRHBRQ1 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description SOP-8 VQFN-32
Reach Compliance Code compliant compliant
Date Of Intro 2017-02-12
Samacsys Manufacturer Texas Instruments
Additional Feature OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 58.8V
Analog IC - Other Type SWITCHING REGULATOR SWITCHING REGULATOR
Control Mode CURRENT-MODE CURRENT-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 42 V 36 V
Input Voltage-Min 4.5 V 4.5 V
Input Voltage-Nom 12 V 13.5 V
JESD-30 Code R-PDSO-G8 S-PQCC-N32
JESD-609 Code e4 e4
Length 4.9 mm 5 mm
Moisture Sensitivity Level 2 2
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 8 32
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current-Max 3.5 A 3.5 A
Output Voltage-Max 41 V 6.5 V
Output Voltage-Min 0.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLSOP HVQCCN
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.7 mm 1 mm
Surface Mount YES YES
Switcher Configuration BUCK BUCK
Switching Frequency-Max 2500 kHz 2300 kHz
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5 mm
Base Number Matches 1 1
Output Voltage-Nom 5.1 V
Package Equivalence Code LCC32,.2SQ,20

Compare TPS54340BQDDAQ1 with alternatives

Compare TPS25842QCWRHBRQ1 with alternatives