TPS22916CYFPT vs TPS22916CLYFPR feature comparison

TPS22916CYFPT Texas Instruments

Buy Now Datasheet

TPS22916CLYFPR Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Package Description VFBGA, DSBGA-4
Reach Compliance Code compliant compliant
Date Of Intro 2017-07-20 2017-10-04
Samacsys Manufacturer Texas Instruments Texas Instruments
Built-in Protections TRANSIENT TRANSIENT
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code S-PBGA-B4 S-PBGA-B4
JESD-609 Code e1 e1
Length 0.78 mm 0.78 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 4 4
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE SOURCE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA VFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 260
Seated Height-Max 0.5 mm 0.5 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 0.4 mm 0.4 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 0.78 mm 0.78 mm
Base Number Matches 1 1
ECCN Code EAR99

Compare TPS22916CYFPT with alternatives

Compare TPS22916CLYFPR with alternatives