TPS2096DR vs TPS2096D feature comparison

TPS2096DR Texas Instruments

Buy Now Datasheet

TPS2096D Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SSOP16,.25 SOIC-16
Pin Count 16 16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections OVER CURRENT; THERMAL; UNDER VOLTAGE OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 4 4
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G16 R-PDSO-G16
Length 9.9 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Output Current Flow Direction SINK SINK
Output Current-Max 0.25 A 0.25 A
Output Peak Current Limit-Nom 0.5 A 0.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SSOP16,.25 SSOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology MOS MOS
Temperature Grade OTHER OTHER
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Turn-off Time 40000 µs 40000 µs
Turn-on Time 20000 µs 20000 µs
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
JESD-609 Code e4
Moisture Sensitivity Level 1
Supply Current-Max 0.11 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TPS2096DR with alternatives

Compare TPS2096D with alternatives