TPS2024IDRG4Q1
vs
FPF2116
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
SOIC
Package Description
GREEN, PLASTIC, MS-012AA, SOIC-8
1.60 MM, MO-178AA, SOT-23, 5 PIN
Pin Count
8
5
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Built-in Protections
OVER CURRENT; THERMAL; UNDER VOLTAGE
TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G8
R-PDSO-G5
JESD-609 Code
e4
e3
Length
4.9 mm
2.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
5
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current Flow Direction
SINK
SOURCE
Output Current-Max
2 A
Output Peak Current Limit-Nom
3 A
0.3 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
COMMERCIAL
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
1.4 mm
Supply Current-Max
0.1 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
2.7 V
1.8 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Turn-off Time
40000 µs
Turn-on Time
20000 µs
Width
3.9 mm
1.6 mm
Base Number Matches
1
3
Compare TPS2024IDRG4Q1 with alternatives