TPS2022DG4 vs MX857B feature comparison

TPS2022DG4 Texas Instruments

Buy Now Datasheet

MX857B IXYS Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC IXYS CORP
Part Package Code SOIC SOIC
Package Description SOP, SOP8,.25 SOP,
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm 4.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE
Output Current-Max 1 A
Output Peak Current Limit-Nom 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 0.1 mA
Supply Voltage-Max 5.5 V 3.6 V
Supply Voltage-Min 2.7 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Turn-off Time 40000 µs 0.029 µs
Turn-on Time 20000 µs 0.029 µs
Width 3.9 mm 3.9 mm
Base Number Matches 1 2

Compare TPS2022DG4 with alternatives

Compare MX857B with alternatives