TPS2020PE4 vs TPS2022DRQ1 feature comparison

TPS2020PE4 Texas Instruments

Buy Now Datasheet

TPS2022DRQ1 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Built-in Protections TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE OVER CURRENT; THERMAL; UNDER VOLTAGE
Driver Number of Bits 1 1
Interface IC Type BUFFER OR INVERTER BASED PERIPHERAL DRIVER BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code R-PDIP-T8 R-PDSO-G8
Length 9.81 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Current Flow Direction SOURCE SINK
Output Current-Max 0.2 A 1 A
Output Peak Current Limit-Nom 0.3 A 1.5 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.75 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.7 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology MOS MOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Turn-off Time 40000 µs 40000 µs
Turn-on Time 20000 µs 20000 µs
Width 7.62 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer Texas Instruments
Input Characteristics STANDARD
JESD-609 Code e4
Moisture Sensitivity Level 1
Screening Level AEC-Q100
Supply Current-Max 0.1 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Compare TPS2020PE4 with alternatives

Compare TPS2022DRQ1 with alternatives