TPD3E001DRLRG4
vs
TPD4E001RDBVR
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
R-PDSO-F5
Pin Count
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.80
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Breakdown Voltage-Min
11 V
11 V
Breakdown Voltage-Nom
3.3 V
Clamping Voltage-Max
25 V
25 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-F5
R-PDSO-G6
JESD-609 Code
e4
e3
Moisture Sensitivity Level
1
1
Non-rep Peak Rev Power Dis-Max
90 W
100 W
Number of Elements
1
1
Number of Terminals
5
6
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5.5 V
5.5 V
Reverse Current-Max
0.001 µA
0.001 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Matte Tin (Sn)
Terminal Form
FLAT
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Date Of Intro
2019-07-28
Forward Voltage-Max (VF)
0.95 V
Reference Standard
IEC-61000-4-2, 4-5
Compare TPD3E001DRLRG4 with alternatives
Compare TPD4E001RDBVR with alternatives