TPD2E001IDRLRQ1
vs
TPD3E001DRLRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
SOT-553-DRL, 5 PIN
R-PDSO-F5
Pin Count
5
5
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.50
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Additional Feature
LOW CAPACITANCE
Breakdown Voltage-Min
11 V
11 V
Clamping Voltage-Max
16 V
25 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G5
R-PDSO-F5
JESD-609 Code
e4
e4
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
5
5
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
5.5 V
5.5 V
Reverse Current-Max
0.001 µA
0.001 µA
Surface Mount
YES
YES
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form
GULL WING
FLAT
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Base Number Matches
1
1
Breakdown Voltage-Nom
3.3 V
Non-rep Peak Rev Power Dis-Max
90 W
Compare TPD2E001IDRLRQ1 with alternatives
Compare TPD3E001DRLRG4 with alternatives